Dvostruka namena

Tektronix MSO2012, MSO2012 Mixed Signal Oscilloscope, 100MHz, 2 Analogue. Ch.

RS kataloški broj:: 745-2401brend: TektronixProizvođački broj:: MSO2012
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Bandwidth

100MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Series

MSO2000

Interface

USB

Power Source

Mains

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

4ns/div

Screen Size

7in

Sample Rate Random

1 G samples/s

Input Capacitance

11.5 pF

Dimensions

377 x 134 x 180mm

Height

180mm

Weight

3.6kg

Length

377mm

Record Length

1M points/ch

Input Impedance

1 (Analogue) MΩ, 101 (Digital) kΩ

Vertical Resolution

1 (Digital) bit, 8 (Analogue) bit

Maximum Time Base

100s/div

Safety Category Level

CAT II

Safety Category Voltage

300V

Safety Category

CAT II 300 V

Rise Time

3.5ns

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Tektronix MSO2012, MSO2012 Mixed Signal Oscilloscope, 100MHz, 2 Analogue. Ch.

Cena na upit

Tektronix MSO2012, MSO2012 Mixed Signal Oscilloscope, 100MHz, 2 Analogue. Ch.
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Bandwidth

100MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Series

MSO2000

Interface

USB

Power Source

Mains

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

4ns/div

Screen Size

7in

Sample Rate Random

1 G samples/s

Input Capacitance

11.5 pF

Dimensions

377 x 134 x 180mm

Height

180mm

Weight

3.6kg

Length

377mm

Record Length

1M points/ch

Input Impedance

1 (Analogue) MΩ, 101 (Digital) kΩ

Vertical Resolution

1 (Digital) bit, 8 (Analogue) bit

Maximum Time Base

100s/div

Safety Category Level

CAT II

Safety Category Voltage

300V

Safety Category

CAT II 300 V

Rise Time

3.5ns

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin