Tektronix MSO24 2 Series MSO Series, 100MHz Bench, Portable Oscilloscope, 4 Analogue Channels, 16 Digital Channels - RS

RS kataloški broj:: 240-8234robna marka: TektronixProizvođački broj:: MSO24 2-BW-100
brand-logo
Prikaži sve u Oscilloscopes

Tehnička dokumentacija

Tehnički podaci

Bandwidth

100MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench, Portable

Calibrated

RSCAL

Oscilloscope Form

Mixed Signal

Sample Rate Random

2.5 Gsps

Screen Size

10.1in

Series

2 Series MSO

Record Length

10M points/ch

Display Type

Capacitive Touch Display

Digital/Analogue

Analogue, Digital

Vertical Resolution

1 (Digital) bit, 8 (Analogue) bit

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Tektronix MSO24 2 Series MSO Series, 100MHz Bench, Portable Oscilloscope, 4 Analogue Channels, 16 Digital Channels - RS

Vrsta kalibracije

Cijena na upit

Tektronix MSO24 2 Series MSO Series, 100MHz Bench, Portable Oscilloscope, 4 Analogue Channels, 16 Digital Channels - RS
Informacije o stanju skladišta trenutno nisu dostupne.

Vrsta kalibracije

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Bandwidth

100MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench, Portable

Calibrated

RSCAL

Oscilloscope Form

Mixed Signal

Sample Rate Random

2.5 Gsps

Screen Size

10.1in

Series

2 Series MSO

Record Length

10M points/ch

Display Type

Capacitive Touch Display

Digital/Analogue

Analogue, Digital

Vertical Resolution

1 (Digital) bit, 8 (Analogue) bit

Zemlja podrijetla

China