Tehnička dokumentacija
Tehnički podaci
Brand
TektronixBandwidth
1GHz
Number of Analogue Channels
6
Number of Digital Channels
48
Oscilloscope Type
Bench
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
6.25 Gsps
Screen Size
13.3in
Series
4 Series MSO
Record Length
31.25M points/ch
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Input Impedance
1 MΩ
Weight
7.6kg
Dimensions
450 x 155 x 249mm
Vertical Resolution
12 bit
Maximum Time Base
1000s/div
Minimum Time Base
200ps/div
Rise Time
5.5ns
Display Type
TFT
Zemlja podrijetla
China
Cijena na upit
Vrsta kalibracije
Bez kalibracije
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
Vrsta kalibracije
Bez kalibracije
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
TektronixBandwidth
1GHz
Number of Analogue Channels
6
Number of Digital Channels
48
Oscilloscope Type
Bench
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
6.25 Gsps
Screen Size
13.3in
Series
4 Series MSO
Record Length
31.25M points/ch
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Input Impedance
1 MΩ
Weight
7.6kg
Dimensions
450 x 155 x 249mm
Vertical Resolution
12 bit
Maximum Time Base
1000s/div
Minimum Time Base
200ps/div
Rise Time
5.5ns
Display Type
TFT
Zemlja podrijetla
China