Tektronix Digital Bench Power Supply, 0 → 32V dc, 0 → 3A, 1-Output - RS Calibrated

RS kataloški broj:: 705-6946robna marka: TektronixProizvođački broj:: PWS2323
brand-logo
Prikaži sve u Bench Power Supplies

Tehnička dokumentacija

Tehnički podaci

Number of Outputs

1

Calibrated

RSCAL

Output Voltage

0 → 32V dc

Supply Voltage

110 V ac, 220V ac

Output Current

0 → 3A

Number of Displays

2

Bench Power Supply Type

Adjustable Power Supply

Type

Digital

Digital/Analogue

Digital

Maximum Temperature

+40°C

Minimum Temperature

0°C

Zemlja podrijetla

China

Detalji o proizvodu

PWS2000 Series DC Bench Power Supplies

The Tektronix PWS2000 Series DC bench power supplies are designed for performance and intuitive operation, with wide current and voltage ranges, across a wide variety of applications. Numeric keypads make voltage and current selection fast and accurate. Bright vacuum fluorescent displays with large digits provide excellent legibility. A max voltage setting and password-protected front panel lockout help prevent circuit damage.

Supplied with

Quick Start user manual, documentation CD, power cords, calibration certificates documenting traceability to National Metrology Institute(s)

Tektronix Power Supplies

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Tektronix Digital Bench Power Supply, 0 → 32V dc, 0 → 3A, 1-Output - RS Calibrated

Calibration type

Cijena na upit

Tektronix Digital Bench Power Supply, 0 → 32V dc, 0 → 3A, 1-Output - RS Calibrated
Informacije o stanju skladišta trenutno nisu dostupne.

Calibration type

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Number of Outputs

1

Calibrated

RSCAL

Output Voltage

0 → 32V dc

Supply Voltage

110 V ac, 220V ac

Output Current

0 → 3A

Number of Displays

2

Bench Power Supply Type

Adjustable Power Supply

Type

Digital

Digital/Analogue

Digital

Maximum Temperature

+40°C

Minimum Temperature

0°C

Zemlja podrijetla

China

Detalji o proizvodu

PWS2000 Series DC Bench Power Supplies

The Tektronix PWS2000 Series DC bench power supplies are designed for performance and intuitive operation, with wide current and voltage ranges, across a wide variety of applications. Numeric keypads make voltage and current selection fast and accurate. Bright vacuum fluorescent displays with large digits provide excellent legibility. A max voltage setting and password-protected front panel lockout help prevent circuit damage.

Supplied with

Quick Start user manual, documentation CD, power cords, calibration certificates documenting traceability to National Metrology Institute(s)

Tektronix Power Supplies

You may be interested in