Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

Tektronix TAP Series TAP1500 Oscilloscope Probe, Active Type, 1.5GHz, 10x

RS kataloški broj:: 697-8808brend: TektronixProizvođački broj:: TAP1500X2
brand-logo
Prikaži sve u Oscilloscope Probes

Tehnička dokumentacija

Tehnički podaci

Probe Type

Active

Attenuation

10x

Bandwidth

1.5GHz

Maximum Common Mode Input Voltage

±15V ac/dc

Model Number p

TAP1500

Series

TAP

Rise Time

267ps

Zemlja podrijetla

United States

Detalji o proizvodu

Tektronix TAP1500

The Tektronix TAP1500 single ended active FET probe provides excellent high-speed electrical and mechanical performance. It connects directly with the TekVPI probe interface on Tektronix Series DPO4000 and MPO4000 oscilloscopes.

Supplied with

Ground leads, adaptors, colour-coding clips, solderable probe tips, test tips, user manual, nylon carrying case

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Tektronix TAP Series TAP1500 Oscilloscope Probe, Active Type, 1.5GHz, 10x

Cena na upit

Tektronix TAP Series TAP1500 Oscilloscope Probe, Active Type, 1.5GHz, 10x
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Probe Type

Active

Attenuation

10x

Bandwidth

1.5GHz

Maximum Common Mode Input Voltage

±15V ac/dc

Model Number p

TAP1500

Series

TAP

Rise Time

267ps

Zemlja podrijetla

United States

Detalji o proizvodu

Tektronix TAP1500

The Tektronix TAP1500 single ended active FET probe provides excellent high-speed electrical and mechanical performance. It connects directly with the TekVPI probe interface on Tektronix Series DPO4000 and MPO4000 oscilloscopes.

Supplied with

Ground leads, adaptors, colour-coding clips, solderable probe tips, test tips, user manual, nylon carrying case

You may be interested in