Tektronix TBS1202B TBS1000 Series Digital Portable Oscilloscope, 200MHz

RS kataloški broj:: 800-2988brend: TektronixProizvođački broj:: TBS1202B
brand-logo
Prikaži sve u Oscilloscopes

Tehnička dokumentacija

Tehnički podaci

Bandwidth

200MHz

Digital/Analogue

Digital

Oscilloscope Type

Portable

Oscilloscope Form

Digital Storage

Series

TBS1000

Power Source

Mains

Interface

USB

Display Type

TFT LCD

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2.5ns/div

Screen Size

7in

Sample Rate Random

2 Gsps

Length

326.3mm

Record Length

2500points

Dimensions

326.3 x 124.2 x 158mm

Height

158mm

Weight

2kg

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Safety Category Level

CAT II

Safety Category

CAT II 300V

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Zemlja podrijetla

China

Možda će vas interesovati

Cena na upit

Tektronix TBS1202B TBS1000 Series Digital Portable Oscilloscope, 200MHz

Cena na upit

Tektronix TBS1202B TBS1000 Series Digital Portable Oscilloscope, 200MHz

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Bandwidth

200MHz

Digital/Analogue

Digital

Oscilloscope Type

Portable

Oscilloscope Form

Digital Storage

Series

TBS1000

Power Source

Mains

Interface

USB

Display Type

TFT LCD

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2.5ns/div

Screen Size

7in

Sample Rate Random

2 Gsps

Length

326.3mm

Record Length

2500points

Dimensions

326.3 x 124.2 x 158mm

Height

158mm

Weight

2kg

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Safety Category Level

CAT II

Safety Category

CAT II 300V

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Zemlja podrijetla

China

Možda će vas interesovati