Tehnička dokumentacija
Tehnički podaci
Brand
TelegartnerGender
Female
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58 C/U
Operating Frequency
0 → 4GHz
Polarity
Normal
Contact Material
Brass
Contact Plating
Nickel
Zemlja podrijetla
Germany
Detalji o proizvodu
Insulated BNC Plug Connectors for Thin Ethernet
BNC series in accordance with IEC 169-8
Možda će vas interesovati
Telegartner, Jack Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Bodyrobna marka: Telegartner
KM 17,02Each (bez PDV-a)
Cijena na upit
Telegartner, jack, 50Ω, Crimp Termination, Straight Body
1
Cijena na upit
Telegartner, jack, 50Ω, Crimp Termination, Straight Body
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Možda će vas interesovati
Telegartner, Jack Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Bodyrobna marka: Telegartner
KM 17,02Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
TelegartnerGender
Female
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58 C/U
Operating Frequency
0 → 4GHz
Polarity
Normal
Contact Material
Brass
Contact Plating
Nickel
Zemlja podrijetla
Germany
Detalji o proizvodu
Insulated BNC Plug Connectors for Thin Ethernet
BNC series in accordance with IEC 169-8
Možda će vas interesovati
Telegartner, Jack Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Bodyrobna marka: Telegartner
KM 17,02Each (bez PDV-a)