Tehnička dokumentacija
Tehnički podaci
Pressure Reading Type
Differential
Minimum Pressure Reading
30bar
Maximum Pressure Reading
500bar
Accuracy
2 %
Output Type
1 C/O
Media Measured
Air, Corrosive fluid
Process Connection
G1/4
Supply Voltage
250 V dc
IP Rating
IP66
Zemlja podrijetla
Czech Republic
KM 1.084,14
KM 1.084,14 Each (bez PDV-a)
KM 1.268,44
KM 1.268,44 Each (s PDV-om)
1
KM 1.084,14
KM 1.084,14 Each (bez PDV-a)
KM 1.268,44
KM 1.268,44 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Pressure Reading Type
Differential
Minimum Pressure Reading
30bar
Maximum Pressure Reading
500bar
Accuracy
2 %
Output Type
1 C/O
Media Measured
Air, Corrosive fluid
Process Connection
G1/4
Supply Voltage
250 V dc
IP Rating
IP66
Zemlja podrijetla
Czech Republic