Pre-cabled standard sensor,M18 PNP NO

RS kataloški broj:: 282-3596robna marka: Telemecanique SensorsProizvođački broj:: XS1N18PA340
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

5 mm

Terminal Type

Cable

IP Rating

IP65, IP68

Supply Voltage

12 → 24 V dc

Length

39mm

Maximum dc Voltage

36V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Switching Frequency

2kHz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Zemlja podrijetla

France

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Pre-cabled standard sensor,M18 PNP NO

P.O.A.

Pre-cabled standard sensor,M18 PNP NO
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

5 mm

Terminal Type

Cable

IP Rating

IP65, IP68

Supply Voltage

12 → 24 V dc

Length

39mm

Maximum dc Voltage

36V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Switching Frequency

2kHz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Zemlja podrijetla

France