Telemecanique Sensors Barrel-Style Proximity Sensor, M18 x 1, 16 mm Detection, PNP-NO Output, 12 → 24 V dc,

RS kataloški broj:: 123-8618brend: Telemecanique SensorsProizvođački broj:: XS218B4PAL5
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Thread Size

M18 x 1

Body Style

Barrel

Output Type

PNP-NO

Detection Range

16 mm

Terminal Type

Cable

IP Rating

IP65, IP67, IP69K

Supply Voltage

12 → 24 V dc

Length

41mm

Maximum dc Voltage

24V

Mounting Type

Non Flush

Switching Current

≤200 mA

Housing Material

Brass (Case), PPS (Sensing Face)

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Standards Met

CE, CSA, E2, UL

Zemlja podrijetla

France

Detalji o proizvodu

Telemecanique Inductive Sensors

Introducing Telemecaniques XS218B range of M18 inductive proximity sensors which have been created and designed for use within applications within mobile equipment and light hoisting applications where metal detection is required. This range of proximity sensors features 1 threaded cylindrical metal bodies, they're unable to be flush-mounted and have been created and designed for direct current circuit applications.

Cena na upit

Telemecanique Sensors Barrel-Style Proximity Sensor, M18 x 1, 16 mm Detection, PNP-NO Output, 12 → 24 V dc,

Cena na upit

Telemecanique Sensors Barrel-Style Proximity Sensor, M18 x 1, 16 mm Detection, PNP-NO Output, 12 → 24 V dc,

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Thread Size

M18 x 1

Body Style

Barrel

Output Type

PNP-NO

Detection Range

16 mm

Terminal Type

Cable

IP Rating

IP65, IP67, IP69K

Supply Voltage

12 → 24 V dc

Length

41mm

Maximum dc Voltage

24V

Mounting Type

Non Flush

Switching Current

≤200 mA

Housing Material

Brass (Case), PPS (Sensing Face)

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Standards Met

CE, CSA, E2, UL

Zemlja podrijetla

France

Detalji o proizvodu

Telemecanique Inductive Sensors

Introducing Telemecaniques XS218B range of M18 inductive proximity sensors which have been created and designed for use within applications within mobile equipment and light hoisting applications where metal detection is required. This range of proximity sensors features 1 threaded cylindrical metal bodies, they're unable to be flush-mounted and have been created and designed for direct current circuit applications.