Tehnička dokumentacija
Tehnički podaci
Sensor Style
Barrel
Detection Type
Through Beam
Detection Range
15 m
Output Type
PNP, Solid State
Electrical Connection
Cable
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65, IP67
Maximum Current
100 mA
Response Time
<1 ms
Minimum Operating Temperature
-25°C
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+55°C
Zemlja podrijetla
Indonesia
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Sensor Style
Barrel
Detection Type
Through Beam
Detection Range
15 m
Output Type
PNP, Solid State
Electrical Connection
Cable
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65, IP67
Maximum Current
100 mA
Response Time
<1 ms
Minimum Operating Temperature
-25°C
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+55°C
Zemlja podrijetla
Indonesia