Telemecanique Sensors Background Suppression Photoelectric Sensor, Block Sensor, 300 mm Detection Range

Tehnička dokumentacija
Tehnički podaci
Proizvođač
Telemecanique SensorsSensor Style
Block
Detection Type
Background Suppression
Detection Range
300 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
1 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Detalji o proizvodu
XUM8 Miniature Photoelectric Detectors
The OsiSense XUM8 sensors are suitable for detecting a packed product, letter or parcel on a packaging line. Interference such as movement of a conveyor and other background noise is not an obstacle to these photoelectric detectors due to the integrated foreground suppression and background suppression functionality. The XUM8 sensors are easy to install using the visible red beam and all types of packaging, sizes and colours can be detected making the sensors ideal for all conveying applications within the packaging industry.
€ 174,16
€ 174,16 komadno (bez PDV-a)
€ 217,70
€ 217,70 komadno (s PDV-om)
1
€ 174,16
€ 174,16 komadno (bez PDV-a)
€ 217,70
€ 217,70 komadno (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
Telemecanique SensorsSensor Style
Block
Detection Type
Background Suppression
Detection Range
300 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
1 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Detalji o proizvodu
XUM8 Miniature Photoelectric Detectors
The OsiSense XUM8 sensors are suitable for detecting a packed product, letter or parcel on a packaging line. Interference such as movement of a conveyor and other background noise is not an obstacle to these photoelectric detectors due to the integrated foreground suppression and background suppression functionality. The XUM8 sensors are easy to install using the visible red beam and all types of packaging, sizes and colours can be detected making the sensors ideal for all conveying applications within the packaging industry.