Telemecanique Sensors XUSL2E Series Preventa Light Curtain Receiver, Transmitter, 2 Beam(s), 500mm Resolution

RS kataloški broj:: 127-8309robna marka: Telemecanique SensorsProizvođački broj:: XUSL2E2BB051N
brand-logo
Prikaži sve u Light Curtains

Tehnička dokumentacija

Tehnički podaci

Range

Preventa

Series

XUSL2E

Beam Resolution

500mm

Component Type

Receiver, Transmitter

Safety Type

2

SIL IEC 61508

1

SIL (IEC 61508)

1

PL EN ISO 13849-1

c

PL (EN ISO 13849-1)

c

Number Of Beams

2

Protective Height

510mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

4 m, 12 m

Maximum Response Time

3 ms

Length

31mm

Height

653mm

Supply Voltage

24 V dc

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Width

29.4mm

Terminal Type

5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver)

Application

Body

Dimensions

31 x 29.4 x 653 mm

Zemlja podrijetla

Italy

Detalji o proizvodu

Schneider Preventa XUSL Safety Light Beams

Telemecanique safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.

Perimeter and Access Guard

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Telemecanique Sensors XUSL2E Series Preventa Light Curtain Receiver, Transmitter, 2 Beam(s), 500mm Resolution

Cijena na upit

Telemecanique Sensors XUSL2E Series Preventa Light Curtain Receiver, Transmitter, 2 Beam(s), 500mm Resolution
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Range

Preventa

Series

XUSL2E

Beam Resolution

500mm

Component Type

Receiver, Transmitter

Safety Type

2

SIL IEC 61508

1

SIL (IEC 61508)

1

PL EN ISO 13849-1

c

PL (EN ISO 13849-1)

c

Number Of Beams

2

Protective Height

510mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

4 m, 12 m

Maximum Response Time

3 ms

Length

31mm

Height

653mm

Supply Voltage

24 V dc

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Width

29.4mm

Terminal Type

5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver)

Application

Body

Dimensions

31 x 29.4 x 653 mm

Zemlja podrijetla

Italy

Detalji o proizvodu

Schneider Preventa XUSL Safety Light Beams

Telemecanique safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.

Perimeter and Access Guard