Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 50 mm Detection, PNP NO, 12 → 24 V dc

RS kataloški broj:: 764-0591robna marka: Telemecanique SensorsProizvođački broj:: XXV18B1PAL5
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

50 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

65mm

Housing Material

Brass

Maximum dc Voltage

36V

Minimum Operating Temperature

0°C

Maximum Switching Frequency

80Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

80 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+60°C

Detalji o proizvodu

Cylindrical Ultrasonic Sensors

The OsiSense XXV series of ultrasonic sensors are long distance proximity sensors that can detect up to 50 mm in distance regardless of colour, material or conditions. These telemecanique ultrasonic sensors are ideal for use in packaging, handling and conveying applications.

OsiSense

Informacije o stanju skladišta trenutno nisu dostupne.

KM 612,38

KM 612,38 Each (bez PDV-a)

KM 716,48

KM 716,48 Each (s PDV-om)

Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 50 mm Detection, PNP NO, 12 → 24 V dc

KM 612,38

KM 612,38 Each (bez PDV-a)

KM 716,48

KM 716,48 Each (s PDV-om)

Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 50 mm Detection, PNP NO, 12 → 24 V dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

50 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

65mm

Housing Material

Brass

Maximum dc Voltage

36V

Minimum Operating Temperature

0°C

Maximum Switching Frequency

80Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

80 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+60°C

Detalji o proizvodu

Cylindrical Ultrasonic Sensors

The OsiSense XXV series of ultrasonic sensors are long distance proximity sensors that can detect up to 50 mm in distance regardless of colour, material or conditions. These telemecanique ultrasonic sensors are ideal for use in packaging, handling and conveying applications.

OsiSense