Tehnička dokumentacija
Tehnički podaci
Brand
TelemecaniqueFLC Motor Rating
17 → 25 A
Contact Current Rating
25 A
Mounting Style
DIN Rail Mount, Plate
Power Rating
15 kW
Terminal Type
Screw
Width
75mm
Depth
100mm
Length
121mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +60 °C
Contact Voltage Rating
690 V ac
Detalji o proizvodu
Thermal Position Three-Pole Relays (class 10)
Approvals
IEC, NF C, BS, VDE
Schneider Electric d2 Range Accessories
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
TelemecaniqueFLC Motor Rating
17 → 25 A
Contact Current Rating
25 A
Mounting Style
DIN Rail Mount, Plate
Power Rating
15 kW
Terminal Type
Screw
Width
75mm
Depth
100mm
Length
121mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +60 °C
Contact Voltage Rating
690 V ac
Detalji o proizvodu
Thermal Position Three-Pole Relays (class 10)
Approvals
IEC, NF C, BS, VDE