Control,station,pushbutton,spr
Tehnička dokumentacija
Tehnički podaci
Proizvođač
TelemecaniqueNumber of Cutouts
2
Enclosure Material
PC
IP Rating
IP65
Length
104mm
Width
68mm
Depth
62mm
Dimensions
104 x 68 x 62mm
Detalji o proizvodu
Schneider Electric Enclosed Push Button - Complete Control Station
Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. The majority of them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
TelemecaniqueNumber of Cutouts
2
Enclosure Material
PC
IP Rating
IP65
Length
104mm
Width
68mm
Depth
62mm
Dimensions
104 x 68 x 62mm
Detalji o proizvodu
Schneider Electric Enclosed Push Button - Complete Control Station
Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. The majority of them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.