Tehnička dokumentacija
Tehnički podaci
Proizvođač
TelemecaniqueBody Style
Block
Detection Range
40 mm
Terminal Type
Screw
Supply Voltage
24 → 240 V ac
IP Rating
IP67
Length
80mm
Width
80mm
Depth
40mm
Maximum ac Voltage
264V
Mounting Type
Non Flush
Switching Current
500 mA
Maximum Switching Frequency
10Hz
Housing Material
Plastic
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Zemlja podrijetla
France
Detalji o proizvodu
XSD Block Style
XSD inductive proximity sensors, form D.
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
TelemecaniqueBody Style
Block
Detection Range
40 mm
Terminal Type
Screw
Supply Voltage
24 → 240 V ac
IP Rating
IP67
Length
80mm
Width
80mm
Depth
40mm
Maximum ac Voltage
264V
Mounting Type
Non Flush
Switching Current
500 mA
Maximum Switching Frequency
10Hz
Housing Material
Plastic
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Zemlja podrijetla
France
Detalji o proizvodu
XSD Block Style
XSD inductive proximity sensors, form D.
