Pre-cabled reflex detector,M18 PNP o/p

RS kataloški broj:: 281-1458robna marka: TelemecaniqueProizvođački broj:: XU1N18PP340
Prikaži sve u Photoelectric Sensors

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Telemecanique

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

4 m

Output Type

PNP, Relay

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Pre-cabled reflex detector,M18 PNP o/p

Cijena na upit

Pre-cabled reflex detector,M18 PNP o/p
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Telemecanique

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

4 m

Output Type

PNP, Relay

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C