Telemecanique Diffuse Photoelectric Sensor, Block Sensor, 0.7 m Detection Range

RS kataloški broj:: 324-1428brend: TelemecaniqueProizvođački broj:: XULH703535
brand-logo
Prikaži sve u Photoelectric Sensors

Tehnička dokumentacija

Tehnički podaci

Sensor Style

Block

Detection Type

Diffuse

Detection Range

0.7 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP67, IP671

Maximum Current

100 mA

Response Time

<=2 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

Zemlja podrijetla

France

Cena na upit

Telemecanique Diffuse Photoelectric Sensor, Block Sensor, 0.7 m Detection Range

Cena na upit

Telemecanique Diffuse Photoelectric Sensor, Block Sensor, 0.7 m Detection Range

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Sensor Style

Block

Detection Type

Diffuse

Detection Range

0.7 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP67, IP671

Maximum Current

100 mA

Response Time

<=2 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

Zemlja podrijetla

France