Tehnička dokumentacija
Tehnički podaci
Brand
TelemecaniqueMounting Type
Panel Mount
Push Button Colour
White
Push Button Style
Round
IP Rating
IP65
Manufacturer Part No.
ZB2BW31
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Možda će vas zanimati
Schneider Electric Harmony XB4 Series White Illuminated Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69Krobna marka: Schneider Electric
€ 18,28Each (bez PDV-a)
Cijena na upit
Schneider Electric Push Button Switch, Panel Mount, IP65
1
Cijena na upit
Schneider Electric Push Button Switch, Panel Mount, IP65
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Možda će vas zanimati
Schneider Electric Harmony XB4 Series White Illuminated Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69Krobna marka: Schneider Electric
€ 18,28Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
TelemecaniqueMounting Type
Panel Mount
Push Button Colour
White
Push Button Style
Round
IP Rating
IP65
Manufacturer Part No.
ZB2BW31
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Možda će vas zanimati
Schneider Electric Harmony XB4 Series White Illuminated Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69Krobna marka: Schneider Electric
€ 18,28Each (bez PDV-a)