Tehnička dokumentacija
Tehnički podaci
Brand
TenteWheel Diameter
125mm
Load Capacity
400kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
155mm
Wheel Width
36mm
Rotation
Braked Swivel
Tyre Material
Polyamide
Fixing Centres
80 x 77 x 60mm
Fixing Plate Dimensions
105 x 85mm
Number of Fixing Holes
4
Fixing Hole Size
9mm
Weight Class
Heavy Duty
Hub Material
Polyamide
Hub Bearing Type
Roller Bearing
Zemlja podrijetla
Germany
Detalji o proizvodu
Tente Noise Reduced Castors SYNTECH Series
The Syntech series castors from Tente have been designed to work producing little noise. Housing made from pressed steel and zinc plated, they have a double ball bearing swivel head and dustguard. Available as swivel, fixed and swivel castors with total lock.
The centre of the wheel is made from grey polyamide with a polyamide tread creating noise reduction.
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
KM 57,68
KM 57,68 Each (bez PDV-a)
KM 67,49
KM 67,49 Each (s PDV-om)
1
KM 57,68
KM 57,68 Each (bez PDV-a)
KM 67,49
KM 67,49 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 57,68 |
5+ | KM 56,15 |
Tehnička dokumentacija
Tehnički podaci
Brand
TenteWheel Diameter
125mm
Load Capacity
400kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
155mm
Wheel Width
36mm
Rotation
Braked Swivel
Tyre Material
Polyamide
Fixing Centres
80 x 77 x 60mm
Fixing Plate Dimensions
105 x 85mm
Number of Fixing Holes
4
Fixing Hole Size
9mm
Weight Class
Heavy Duty
Hub Material
Polyamide
Hub Bearing Type
Roller Bearing
Zemlja podrijetla
Germany
Detalji o proizvodu
Tente Noise Reduced Castors SYNTECH Series
The Syntech series castors from Tente have been designed to work producing little noise. Housing made from pressed steel and zinc plated, they have a double ball bearing swivel head and dustguard. Available as swivel, fixed and swivel castors with total lock.
The centre of the wheel is made from grey polyamide with a polyamide tread creating noise reduction.
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.