Tehnička dokumentacija
Tehnički podaci
Brand
TesaWidth
19mm
Length
25m
Thickness
0.28mm
Colour
Yellow
Finish
Acrylic Coated
Backing Material
Acrylic-coated cloth
Adhesion Strength
3.8 N/cm
Elongation At Break
9%
Tensile Strength
70N/cm
Adhesive Material
Natural Rubber
Model Number
04671-00050-10
Zemlja podrijetla
Germany
RSD 1.668
RSD 1.668 Each (bez PDV-a)
RSD 2.002
RSD 2.002 Each (s PDV-om)
1
RSD 1.668
RSD 1.668 Each (bez PDV-a)
RSD 2.002
RSD 2.002 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
TesaWidth
19mm
Length
25m
Thickness
0.28mm
Colour
Yellow
Finish
Acrylic Coated
Backing Material
Acrylic-coated cloth
Adhesion Strength
3.8 N/cm
Elongation At Break
9%
Tensile Strength
70N/cm
Adhesive Material
Natural Rubber
Model Number
04671-00050-10
Zemlja podrijetla
Germany