Tesa 64621-00001-00 Transparent Double Sided Plastic Tape, 0.090mm Thick, 15 N/cm, PP Backing, 12mm x 50m

RS kataloški broj:: 436-2807robna marka: TesaProizvođački broj:: 64621-00001-00Distrelec broj artikla: 11052109
brand-logo
Prikaži sve u Double Sided Tapes

Tehnička dokumentacija

Tehnički podaci

Brand

Tesa

Tape Type

Plastic Tape

Backing Material

PP

Width

12mm

Length

50m

Thickness

0.090mm

Colour

Transparent

Adhesive Material

Synthetic Rubber

Adhesion Strength

15 N/cm

Tensile Strength

45N/cm

Model Number

64621-00001-00

Maximum Operating Temperature

+80°C

Series

tesa® 64621

Minimum Operating Temperature

-30°C

Zemlja podrijetla

Italy

Detalji o proizvodu

Economy Double-Sided Tape

Transparent double sided self adhesive tape with a Poly Propylene backing and synthetic rubber adhesive.

€ 5,25

€ 5,25 Each (bez PDV-a)

€ 6,14

€ 6,14 Each (s PDV-om)

Tesa 64621-00001-00 Transparent Double Sided Plastic Tape, 0.090mm Thick, 15 N/cm, PP Backing, 12mm x 50m

€ 5,25

€ 5,25 Each (bez PDV-a)

€ 6,14

€ 6,14 Each (s PDV-om)

Tesa 64621-00001-00 Transparent Double Sided Plastic Tape, 0.090mm Thick, 15 N/cm, PP Backing, 12mm x 50m

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Tesa

Tape Type

Plastic Tape

Backing Material

PP

Width

12mm

Length

50m

Thickness

0.090mm

Colour

Transparent

Adhesive Material

Synthetic Rubber

Adhesion Strength

15 N/cm

Tensile Strength

45N/cm

Model Number

64621-00001-00

Maximum Operating Temperature

+80°C

Series

tesa® 64621

Minimum Operating Temperature

-30°C

Zemlja podrijetla

Italy

Detalji o proizvodu

Economy Double-Sided Tape

Transparent double sided self adhesive tape with a Poly Propylene backing and synthetic rubber adhesive.