Testec LF Series TT-LF 312 Oscilloscope Probe, Passive Type, 15 MHz, 150 MHz, 10x, 1x

RS kataloški broj:: 208-9128brend: TestecProizvođački broj:: 10020
brand-logo
Prikaži sve u Oscilloscope Probes

Tehnička dokumentacija

Tehnički podaci

Brand

Testec

Probe Type

Passive

Attenuation

10x, 1x

Bandwidth

15 MHz, 150 MHz

Maximum Common Mode Input Voltage

400 V, 600 V

Model Number p

TT-LF 312

Safety Category Level

CAT I

Safety Category Voltage

600V

Series

LF

Safety Category

CAT I 600 V

Rise Time

2.3 ns, 24 ns

Zemlja podrijetla

Germany

Detalji o proizvodu

LF Series Probes

Passive Oscilloscope Probes

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Testec LF Series TT-LF 312 Oscilloscope Probe, Passive Type, 15 MHz, 150 MHz, 10x, 1x

P.O.A.

Testec LF Series TT-LF 312 Oscilloscope Probe, Passive Type, 15 MHz, 150 MHz, 10x, 1x
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Testec

Probe Type

Passive

Attenuation

10x, 1x

Bandwidth

15 MHz, 150 MHz

Maximum Common Mode Input Voltage

400 V, 600 V

Model Number p

TT-LF 312

Safety Category Level

CAT I

Safety Category Voltage

600V

Series

LF

Safety Category

CAT I 600 V

Rise Time

2.3 ns, 24 ns

Zemlja podrijetla

Germany

Detalji o proizvodu

LF Series Probes

Passive Oscilloscope Probes

You may be interested in