Tehnička dokumentacija
Tehnički podaci
Brand
TestecProbe Type
Passive
Attenuation
10x, 1x
Bandwidth
15 MHz, 150 MHz
Maximum Common Mode Input Voltage
400 V, 600 V
Model Number p
TT-LF 312
Safety Category Level
CAT I
Safety Category Voltage
600V
Series
LF
Safety Category
CAT I 600 V
Rise Time
2.3 ns, 24 ns
Zemlja podrijetla
Germany
Detalji o proizvodu
Sensing head double sets Series LF / MF
Passive Oscilloscope Probes
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
TestecProbe Type
Passive
Attenuation
10x, 1x
Bandwidth
15 MHz, 150 MHz
Maximum Common Mode Input Voltage
400 V, 600 V
Model Number p
TT-LF 312
Safety Category Level
CAT I
Safety Category Voltage
600V
Series
LF
Safety Category
CAT I 600 V
Rise Time
2.3 ns, 24 ns
Zemlja podrijetla
Germany
Detalji o proizvodu