Tehnička dokumentacija
Tehnički podaci
Brand
TestoMaximum Sound Level
130dB
Minimum Sound Level
30dB
Resolution
0.1 dB
Accuracy Class
IEC 60651 Class 2
Weighting
A, C
Display Type
LCD - Backlit
Battery Type
9V
Fast/Slow Time Averaging
Both
Data Logging
Yes
Maximum Frequency
8kHz
Maximum Operating Temperature
+40°C
Minimum Frequency
31.5 Hz
Minimum Operating Temperature
0°C
Model Number p
Testo 816
Plug Type
Type C - European Plug
Zemlja podrijetla
Germany
Detalji o proizvodu
testo 816
Cena na upit
1
Cena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
TestoMaximum Sound Level
130dB
Minimum Sound Level
30dB
Resolution
0.1 dB
Accuracy Class
IEC 60651 Class 2
Weighting
A, C
Display Type
LCD - Backlit
Battery Type
9V
Fast/Slow Time Averaging
Both
Data Logging
Yes
Maximum Frequency
8kHz
Maximum Operating Temperature
+40°C
Minimum Frequency
31.5 Hz
Minimum Operating Temperature
0°C
Model Number p
Testo 816
Plug Type
Type C - European Plug
Zemlja podrijetla
Germany
Detalji o proizvodu
