Tehnička dokumentacija
Tehnički podaci
Brand
TestoAbsolute Maximum Temperature Measurement
+300°C
Temperature Scale
Centigrade
Calibrated
RSCAL
Absolute Minimum Temperature Measurement
-50°C
Best Accuracy
±1.5 °C
Distance to spot Ratio
6:1
Emissivity
0.1 → 1, Adjustable
Model Number p
826-T2
Resolution
0.1 °C
Data Storage
Yes
Response Time
0.5 s
Length
19mm
Width
34.4mm
Height
148mm
Weight
80g
Zemlja podrijetla
China
Detalji o proizvodu
Testo 826-T2 Infrared Thermometer
The Testo 826-T2 is an infrared thermometer (IR thermometer) that is specifically designed for use in the food industry. It is a non-contact thermometer, which means that it can be used to measure the temperature of food without having to touch it. This is important for food safety, as it helps to prevent the spread of bacteria.
RSD 50.859
RSD 50.859 Each (bez PDV-a)
RSD 61.031
RSD 61.031 Each (s PDV-om)
Vrsta kalibracije
RS kalibracija
1
RSD 50.859
RSD 50.859 Each (bez PDV-a)
RSD 61.031
RSD 61.031 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Vrsta kalibracije
RS kalibracija
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
TestoAbsolute Maximum Temperature Measurement
+300°C
Temperature Scale
Centigrade
Calibrated
RSCAL
Absolute Minimum Temperature Measurement
-50°C
Best Accuracy
±1.5 °C
Distance to spot Ratio
6:1
Emissivity
0.1 → 1, Adjustable
Model Number p
826-T2
Resolution
0.1 °C
Data Storage
Yes
Response Time
0.5 s
Length
19mm
Width
34.4mm
Height
148mm
Weight
80g
Zemlja podrijetla
China
Detalji o proizvodu
Testo 826-T2 Infrared Thermometer
The Testo 826-T2 is an infrared thermometer (IR thermometer) that is specifically designed for use in the food industry. It is a non-contact thermometer, which means that it can be used to measure the temperature of food without having to touch it. This is important for food safety, as it helps to prevent the spread of bacteria.