Testo 831 + 106 Kit Infrared Thermometer, -30°C Min, +210°C Max, ±1.5 °C Accuracy, °C Measurements

Tehnička dokumentacija
Tehnički podaci
Brand
TestoAbsolute Maximum Temperature Measurement
+210°C
Temperature Scale
Centigrade
Absolute Minimum Temperature Measurement
-30°C
Best Accuracy
±1.5 °C
Distance to spot Ratio
30:1
Emissivity
0.1 → 1, Adjustable
Model Number p
831 + 106 Kit
Resolution
0.1 °C
Response Time
0.5 s
Length
38mm
Width
75mm
Height
190mm
Weight
200g
Zemlja podrijetla
China
Detalji o proizvodu
testo 831/106 Thermometer Set
This Set includes the testo 831 infrared thermometer and a testo 106 penetration probe type compact food thermometer.
RSD 36.089
RSD 36.089 Each (bez PDV-a)
RSD 43.307
RSD 43.307 Each (s PDV-om)
Vrsta kalibracije
Bez kalibracije
1
RSD 36.089
RSD 36.089 Each (bez PDV-a)
RSD 43.307
RSD 43.307 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Vrsta kalibracije
Bez kalibracije
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
TestoAbsolute Maximum Temperature Measurement
+210°C
Temperature Scale
Centigrade
Absolute Minimum Temperature Measurement
-30°C
Best Accuracy
±1.5 °C
Distance to spot Ratio
30:1
Emissivity
0.1 → 1, Adjustable
Model Number p
831 + 106 Kit
Resolution
0.1 °C
Response Time
0.5 s
Length
38mm
Width
75mm
Height
190mm
Weight
200g
Zemlja podrijetla
China
Detalji o proizvodu
testo 831/106 Thermometer Set
This Set includes the testo 831 infrared thermometer and a testo 106 penetration probe type compact food thermometer.