Testo Saveris 2 T3 Temperature Data Logger, Wi-Fi, 2 Input Channel(s)

RS kataloški broj:: 145-0235robna marka: TestoProizvođački broj:: 0572 2033Distrelec Article No.: 30371584
brand-logo
Prikaži sve u Data Loggers

Tehnička dokumentacija

Tehnički podaci

Brand

Testo

Number Of Input Channels

2

Model Number

Saveris 2 T3

Measurement Parameters

Temperature

Sensor Type

J, K, T, Thermocouple

Interface Type

Wi-Fi

Data Logger Type

Temperature

Maximum Temperature Measurement

+1350 °C, +400 °C, +750 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C

IP Rating

IP54

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+50°C

Display Type

LCD

Battery Life

1 Year

Temperature Measurement Resolution

0.1°C

Includes

Batteries, Calibration Certificate, USB Cable, Wall Bracket

Battery Type

AA

Alarm

Yes

Dimensions

75 x 30.5 x 95mm

Number Of Readings Per Channel

10000

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

KM 846,22

KM 846,22 Each (bez PDV-a)

KM 990,08

KM 990,08 Each (s PDV-om)

Testo Saveris 2 T3 Temperature Data Logger, Wi-Fi, 2 Input Channel(s)

KM 846,22

KM 846,22 Each (bez PDV-a)

KM 990,08

KM 990,08 Each (s PDV-om)

Testo Saveris 2 T3 Temperature Data Logger, Wi-Fi, 2 Input Channel(s)
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Testo

Number Of Input Channels

2

Model Number

Saveris 2 T3

Measurement Parameters

Temperature

Sensor Type

J, K, T, Thermocouple

Interface Type

Wi-Fi

Data Logger Type

Temperature

Maximum Temperature Measurement

+1350 °C, +400 °C, +750 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C

IP Rating

IP54

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+50°C

Display Type

LCD

Battery Life

1 Year

Temperature Measurement Resolution

0.1°C

Includes

Batteries, Calibration Certificate, USB Cable, Wall Bracket

Battery Type

AA

Alarm

Yes

Dimensions

75 x 30.5 x 95mm

Number Of Readings Per Channel

10000

Zemlja podrijetla

Germany