Tehnička dokumentacija
Tehnički podaci
Proizvođač
Texas InstrumentsPackage Type
PDIP
Logic Function
Counter, Divider
Number of Stages
14
Logic Family
4000
Mounting Type
Through Hole
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
19.3 x 6.35 x 4.57mm
Minimum Operating Temperature
-55 °C
Triggering Type
Negative Edge
Maximum Operating Temperature
125 °C
Direction Type
Uni-Directional
Detalji o proizvodu
4000 Series Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
€ 5,80
€ 1,16 komadno (u pakiranju od 5) (bez PDV-a)
€ 7,25
€ 1,45 komadno (u pakiranju od 5) (s PDV-om)
Standard
5
€ 5,80
€ 1,16 komadno (u pakiranju od 5) (bez PDV-a)
€ 7,25
€ 1,45 komadno (u pakiranju od 5) (s PDV-om)
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | jedinična cijena | Po pakiranje |
---|---|---|
5 - 120 | € 1,16 | € 5,80 |
125+ | € 0,81 | € 4,05 |
Tehnička dokumentacija
Tehnički podaci
Proizvođač
Texas InstrumentsPackage Type
PDIP
Logic Function
Counter, Divider
Number of Stages
14
Logic Family
4000
Mounting Type
Through Hole
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
19.3 x 6.35 x 4.57mm
Minimum Operating Temperature
-55 °C
Triggering Type
Negative Edge
Maximum Operating Temperature
125 °C
Direction Type
Uni-Directional
Detalji o proizvodu
4000 Series Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family