Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMounting Type
Through Hole
Timer Type
Programmable
Package Type
PDIP
Number of Internal Timers
1
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Maximum Quiescent Current
0.1mA
Maximum Low Level Output Current
4.2mA
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
8000 ns@ 5 V
Length
19.3mm
Height
4.57mm
Width
6.35mm
Dimensions
19.3 x 6.35 x 4.57mm
Detalji o proizvodu
4000 Series Multivibrators & Timers, Texas Instruments
Texas Instruments range of Monstable/Astable Multivibrators and Programmable Timers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
KM 17,99
KM 1,799 Each (In a Pack of 10) (bez PDV-a)
KM 21,05
KM 2,105 Each (In a Pack of 10) (s PDV-om)
Standard
10
KM 17,99
KM 1,799 Each (In a Pack of 10) (bez PDV-a)
KM 21,05
KM 2,105 Each (In a Pack of 10) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
10
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMounting Type
Through Hole
Timer Type
Programmable
Package Type
PDIP
Number of Internal Timers
1
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Maximum Quiescent Current
0.1mA
Maximum Low Level Output Current
4.2mA
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
8000 ns@ 5 V
Length
19.3mm
Height
4.57mm
Width
6.35mm
Dimensions
19.3 x 6.35 x 4.57mm
Detalji o proizvodu
4000 Series Multivibrators & Timers, Texas Instruments
Texas Instruments range of Monstable/Astable Multivibrators and Programmable Timers from the 4000 Series CMOS Logic Family