Texas Instruments CD74HC00M96, Quad 2-Input NAND Logic Gate, 14-Pin SOIC

RS kataloški broj:: 662-6976brend: Texas InstrumentsProizvođački broj:: CD74HC00M96
brand-logo
Prikaži sve u Logic Gates

Tehnička dokumentacija

Tehnički podaci

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Minimum Operating Temperature

-55 °C

Dimensions

8.65 x 3.91 x 1.58mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

8.65mm

Height

1.58mm

Width

3.91mm

Detalji o proizvodu

74HC Family Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

74HC Family

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

komadno (u pakovanju od 10) (bez PDV-a)

Texas Instruments CD74HC00M96, Quad 2-Input NAND Logic Gate, 14-Pin SOIC
Odaberite vrstu pakovanja

Cena na upit

komadno (u pakovanju od 10) (bez PDV-a)

Texas Instruments CD74HC00M96, Quad 2-Input NAND Logic Gate, 14-Pin SOIC
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Minimum Operating Temperature

-55 °C

Dimensions

8.65 x 3.91 x 1.58mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

8.65mm

Height

1.58mm

Width

3.91mm

Detalji o proizvodu

74HC Family Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

74HC Family

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više