Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
Yes
Package Type
SOIC
Pin Count
14
Logic Family
HC
Input Type
Schmitt Trigger
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-5.2mA
Maximum Propagation Delay Time @ Maximum CL
125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
5.2mA
Minimum Operating Temperature
-55 °C
Height
1.58mm
Dimensions
8.65 x 3.91 x 1.58mm
Width
3.91mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
8.65mm
Detalji o proizvodu
74HC Family Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
74HC Family
Cijena na upit
Each (In a Pack of 10) (bez PDV-a)
Standard
10
Cijena na upit
Each (In a Pack of 10) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
10
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
Yes
Package Type
SOIC
Pin Count
14
Logic Family
HC
Input Type
Schmitt Trigger
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-5.2mA
Maximum Propagation Delay Time @ Maximum CL
125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
5.2mA
Minimum Operating Temperature
-55 °C
Height
1.58mm
Dimensions
8.65 x 3.91 x 1.58mm
Width
3.91mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
8.65mm
Detalji o proizvodu
74HC Family Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.


