Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsLogic Family
LVTTL
Logic Function
Clock Buffer
Input Signal Type
LVTTL
Output Logic Level
LVTTL
Number of Clock Inputs
1
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
3 x 4.4 x 1.15mm
Length
3mm
Width
4.4mm
Height
1.15mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
2.3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Detalji o proizvodu
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
Clock Generators/Buffers
KM 405,83
KM 8,117 Each (Supplied on a Reel) (bez PDV-a)
KM 474,82
KM 9,497 Each (Supplied on a Reel) (s PDV-om)
Proizvodno pakovanje (kolut)
50
KM 405,83
KM 8,117 Each (Supplied on a Reel) (bez PDV-a)
KM 474,82
KM 9,497 Each (Supplied on a Reel) (s PDV-om)
Proizvodno pakovanje (kolut)
50
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po kolut |
---|---|---|
50 - 95 | KM 8,117 | KM 40,58 |
100+ | KM 7,921 | KM 39,60 |
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsLogic Family
LVTTL
Logic Function
Clock Buffer
Input Signal Type
LVTTL
Output Logic Level
LVTTL
Number of Clock Inputs
1
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
3 x 4.4 x 1.15mm
Length
3mm
Width
4.4mm
Height
1.15mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
2.3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Detalji o proizvodu
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.