Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
24
Dimensions
7.8 x 4.4 x 1.15mm
Length
7.8mm
Width
4.4mm
Height
1.15mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
2.3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Detalji o proizvodu
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
Clock Generators/Buffers
Cijena na upit
Proizvodno pakovanje (cijev)
1
Cijena na upit
Proizvodno pakovanje (cijev)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
24
Dimensions
7.8 x 4.4 x 1.15mm
Length
7.8mm
Width
4.4mm
Height
1.15mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
2.3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Detalji o proizvodu
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.