Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
±0.2%FSR
Integral Nonlinearity Error
0.3LSB
Number of DAC Channels
8
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Maximum Settling Time
10µs
Digital Interface Type
Serial (SPI)
Output Polarity
Unipolar
Voltage Reference
Internal
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Temperature
125 °C
Detalji o proizvodu
Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments
A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.
Digital to Analogue Converters - Texas Instruments
KM 107,57
KM 53,78 Each (Supplied in a Tube) (bez PDV-a)
KM 125,86
KM 62,92 Each (Supplied in a Tube) (s PDV-om)
Proizvodno pakovanje (cijev)
2
KM 107,57
KM 53,78 Each (Supplied in a Tube) (bez PDV-a)
KM 125,86
KM 62,92 Each (Supplied in a Tube) (s PDV-om)
Proizvodno pakovanje (cijev)
2
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
±0.2%FSR
Integral Nonlinearity Error
0.3LSB
Number of DAC Channels
8
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Maximum Settling Time
10µs
Digital Interface Type
Serial (SPI)
Output Polarity
Unipolar
Voltage Reference
Internal
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Temperature
125 °C
Detalji o proizvodu
Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments
A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.