Tehnička dokumentacija
Tehnički podaci
Proizvođač
Texas InstrumentsSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Magnetic Type
Unipolar
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
3 V
Package Type
SOT-23
Pin Count
3
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Zemlja podrijetla
Philippines
Cijena na upit
Each (On a Reel of 250) (bez PDV-a)
250
Cijena na upit
Each (On a Reel of 250) (bez PDV-a)
250
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
Texas InstrumentsSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Magnetic Type
Unipolar
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
3 V
Package Type
SOT-23
Pin Count
3
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Zemlja podrijetla
Philippines