Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVCMOS, LVDS, LVTTL
Output Type
Transceiver
IC Type
Transceiver IC
Transmission Data Rate
100Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.45mm
Height
1.45mm
Length
4.9mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Width
3.9mm
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Detalji o proizvodu
Multipoint LVDS, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
€ 26,35
€ 5,27 Each (In a Pack of 5) (bez PDV-a)
€ 30,83
€ 6,166 Each (In a Pack of 5) (s PDV-om)
Standard
5
€ 26,35
€ 5,27 Each (In a Pack of 5) (bez PDV-a)
€ 30,83
€ 6,166 Each (In a Pack of 5) (s PDV-om)
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 20 | € 5,27 | € 26,35 |
25 - 45 | € 5,07 | € 25,35 |
50+ | € 4,76 | € 23,80 |
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVCMOS, LVDS, LVTTL
Output Type
Transceiver
IC Type
Transceiver IC
Transmission Data Rate
100Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.45mm
Height
1.45mm
Length
4.9mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Width
3.9mm
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Detalji o proizvodu
Multipoint LVDS, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.