INA125PA Texas Instruments, Instrumentation Amplifier, 0.5mV Offset, 5 V, 16-Pin PDIP

RS kataloški broj:: 252-1593robna marka: Texas InstrumentsProizvođački broj:: INA125PA
brand-logo
Prikaži sve u Instrumentation Amplifiers

Tehnička dokumentacija

Tehnički podaci

Power Supply Type

Dual, Single

Package Type

PDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

5 V

Pin Count

16

Typical Dual Supply Voltage

±15V

Rail to Rail

No

Maximum Input Offset Voltage

0.5mV

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Maximum Input Resistance

100GΩ

Minimum CMRR

72dB

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Detalji o proizvodu

Instrumentation Amplifiers, Single, Texas Instruments

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

KM 20,18

KM 20,18 Each (bez PDV-a)

KM 23,61

KM 23,61 Each (s PDV-om)

INA125PA Texas Instruments, Instrumentation Amplifier, 0.5mV Offset, 5 V, 16-Pin PDIP
Odaberite vrstu pakovanja

KM 20,18

KM 20,18 Each (bez PDV-a)

KM 23,61

KM 23,61 Each (s PDV-om)

INA125PA Texas Instruments, Instrumentation Amplifier, 0.5mV Offset, 5 V, 16-Pin PDIP

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Power Supply Type

Dual, Single

Package Type

PDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

5 V

Pin Count

16

Typical Dual Supply Voltage

±15V

Rail to Rail

No

Maximum Input Offset Voltage

0.5mV

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Maximum Input Resistance

100GΩ

Minimum CMRR

72dB

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Detalji o proizvodu

Instrumentation Amplifiers, Single, Texas Instruments

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više