Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Typical Dual Supply Voltage
±15V
Rail to Rail
No
Maximum Input Offset Voltage
125µV
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Input Resistance
100GΩ
Minimum CMRR
73dB
Typical Gain Bandwidth Product
1.3MHz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Detalji o proizvodu
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
€ 13,74
€ 13,74 Each (bez PDV-a)
€ 16,08
€ 16,08 Each (s PDV-om)
Standard
1
€ 13,74
€ 13,74 Each (bez PDV-a)
€ 16,08
€ 16,08 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 1 | € 13,74 |
2+ | € 13,34 |
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Typical Dual Supply Voltage
±15V
Rail to Rail
No
Maximum Input Offset Voltage
125µV
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Input Resistance
100GΩ
Minimum CMRR
73dB
Typical Gain Bandwidth Product
1.3MHz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Detalji o proizvodu
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.