Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMaximum Output Current
500mA
Regulator Function
Buck Controller
Minimum Output Voltage
1.258 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
42 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
600 kHz
Pin Count
8
Package Type
PSOP
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Height
1.47mm
Efficiency
90%
Dimensions
4.93 x 3.94 x 1.47mm
Maximum Operating Temperature
+125 °C
Length
4.93mm
Width
3.94mm
Detalji o proizvodu
SIMPLE SWITCHER® Step-Down Regulators, LM2267x & LM22680 Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Cena na upit
1
Cena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMaximum Output Current
500mA
Regulator Function
Buck Controller
Minimum Output Voltage
1.258 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
42 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
600 kHz
Pin Count
8
Package Type
PSOP
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Height
1.47mm
Efficiency
90%
Dimensions
4.93 x 3.94 x 1.47mm
Maximum Operating Temperature
+125 °C
Length
4.93mm
Width
3.94mm
Detalji o proizvodu
SIMPLE SWITCHER® Step-Down Regulators, LM2267x & LM22680 Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.