Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMaximum Output Voltage
5 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
42 V
Maximum Output Current
3A
Converter Type
Step Down
Number of Outputs
1
Output Type
Fixed
Mounting Type
Surface Mount
Maximum Switching Frequency
0.5 MHz
Package Type
PSOP
Pin Count
8
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Switching Regulator
Yes
Length
4.9mm
Height
1.47mm
Width
3.9mm
Efficiency
90%
Dimensions
4.9 x 3.9 x 1.47mm
Detalji o proizvodu
SIMPLE SWITCHER® Step-Down Regulators, LM2267x & LM22680 Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
KM 61,61
KM 12,32 Each (Supplied on a Reel) (bez PDV-a)
KM 72,08
KM 14,41 Each (Supplied on a Reel) (s PDV-om)
Proizvodno pakovanje (kolut)
5
KM 61,61
KM 12,32 Each (Supplied on a Reel) (bez PDV-a)
KM 72,08
KM 14,41 Each (Supplied on a Reel) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Proizvodno pakovanje (kolut)
5
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
5 - 9 | KM 12,32 |
10 - 24 | KM 11,54 |
25 - 49 | KM 10,85 |
50+ | KM 10,76 |
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMaximum Output Voltage
5 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
42 V
Maximum Output Current
3A
Converter Type
Step Down
Number of Outputs
1
Output Type
Fixed
Mounting Type
Surface Mount
Maximum Switching Frequency
0.5 MHz
Package Type
PSOP
Pin Count
8
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Switching Regulator
Yes
Length
4.9mm
Height
1.47mm
Width
3.9mm
Efficiency
90%
Dimensions
4.9 x 3.9 x 1.47mm
Detalji o proizvodu
SIMPLE SWITCHER® Step-Down Regulators, LM2267x & LM22680 Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.