Tehnička dokumentacija
Tehnički podaci
Proizvođač
Texas InstrumentsMaximum Output Current
5A
Regulator Function
Buck Controller
Minimum Input Voltage
8 V
Maximum Input Voltage
40 V
Output Type
Fixed
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
260 kHz
Pin Count
7
Package Type
D2PAK (TO-263)
Switching Regulator
Yes
Width
8.64mm
Height
4.57mm
Minimum Operating Temperature
-40 °C
Length
10.16mm
Maximum Operating Temperature
+125 °C
Dimensions
10.16 x 8.64 x 4.57mm
Efficiency
84%
Detalji o proizvodu
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
€ 442,80
€ 9,84 komadno (u cijevi od 45) (bez PDV-a)
€ 553,50
€ 12,30 komadno (u cijevi od 45) (s PDV-om)
45
€ 442,80
€ 9,84 komadno (u cijevi od 45) (bez PDV-a)
€ 553,50
€ 12,30 komadno (u cijevi od 45) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
45
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
Texas InstrumentsMaximum Output Current
5A
Regulator Function
Buck Controller
Minimum Input Voltage
8 V
Maximum Input Voltage
40 V
Output Type
Fixed
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
260 kHz
Pin Count
7
Package Type
D2PAK (TO-263)
Switching Regulator
Yes
Width
8.64mm
Height
4.57mm
Minimum Operating Temperature
-40 °C
Length
10.16mm
Maximum Operating Temperature
+125 °C
Dimensions
10.16 x 8.64 x 4.57mm
Efficiency
84%
Detalji o proizvodu
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.