LM311P Texas Instruments, Comparator, Open Collector/Emitter O/P, 0.165μs 5 → 28 V 8-Pin PDIP

RS kataloški broj:: 121-8305robna marka: Texas InstrumentsProizvođački broj:: LM311P
brand-logo
Prikaži sve u Comparators

Tehnička dokumentacija

Tehnički podaci

Comparator Type

General Purpose

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Output Type

Open Collector/Emitter

Number of Channels per Chip

1

Typical Response Time

0.165µs

Pin Count

8

Typical Single Supply Voltage

5 → 28 V

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

0 °C

Typical Voltage Gain

106.02 dB

Typical Dual Supply Voltage

±12 V, ±3 V, ±5 V, ±9 V

Maximum Operating Temperature

+70 °C

Detalji o proizvodu

LMx11 family Single Comparators

The LM111, LM211 and LM311 from Texas Instruments are differential input voltage comparators with a wide operating voltage range and 200 ns response time. The inputs of these devices can be isolated from system ground and the uncommitted outputs can drive loads referred to either supply rail or ground. These single comparators are provided with balancing and strobe capability.

Comparators, Texas Instruments

Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

€ 19,50

€ 0,39 Each (In a Tube of 50) (bez PDV-a)

€ 22,82

€ 0,456 Each (In a Tube of 50) (s PDV-om)

LM311P Texas Instruments, Comparator, Open Collector/Emitter O/P, 0.165μs 5 → 28 V 8-Pin PDIP

€ 19,50

€ 0,39 Each (In a Tube of 50) (bez PDV-a)

€ 22,82

€ 0,456 Each (In a Tube of 50) (s PDV-om)

LM311P Texas Instruments, Comparator, Open Collector/Emitter O/P, 0.165μs 5 → 28 V 8-Pin PDIP

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Comparator Type

General Purpose

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Output Type

Open Collector/Emitter

Number of Channels per Chip

1

Typical Response Time

0.165µs

Pin Count

8

Typical Single Supply Voltage

5 → 28 V

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

0 °C

Typical Voltage Gain

106.02 dB

Typical Dual Supply Voltage

±12 V, ±3 V, ±5 V, ±9 V

Maximum Operating Temperature

+70 °C

Detalji o proizvodu

LMx11 family Single Comparators

The LM111, LM211 and LM311 from Texas Instruments are differential input voltage comparators with a wide operating voltage range and 200 ns response time. The inputs of these devices can be isolated from system ground and the uncommitted outputs can drive loads referred to either supply rail or ground. These single comparators are provided with balancing and strobe capability.

Comparators, Texas Instruments

Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više