Texas Instruments, LM5575MH/NOPB Step-Down Switching Regulator, 1-Channel 1.5A Adjustable 16-Pin, TSSOP

RS kataloški broj:: 288-998Pbrend: Texas InstrumentsProizvođački broj:: LM5575MH/NOPB
brand-logo
Prikaži sve u Buck Converters

Tehnička dokumentacija

Tehnički podaci

Maximum Output Current

1.5A

Regulator Function

Buck Controller, Inverting

Minimum Input Voltage

6 V

Maximum Input Voltage

75 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

500 kHz

Pin Count

16

Package Type

TSSOP

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Height

0.9mm

Efficiency

90%

Dimensions

5 x 4.4 x 0.9mm

Maximum Operating Temperature

+125 °C

Length

5mm

Width

4.4mm

Detalji o proizvodu

SIMPLE SWITCHER® Step-Down Regulators, LM557x & LM2557x Series

The LM557x and LM2557x are easy to use high-performance SIMPLE SWITCHER® buck regulators which allow design engineers to design and optimize a robust power supply using a minimum set of components.

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

RSD 12.463

RSD 692 komad (isporucivo u Tubi) (bez PDV-a)

RSD 14.955

RSD 831 komad (isporucivo u Tubi) (s PDV-om)

Texas Instruments, LM5575MH/NOPB Step-Down Switching Regulator, 1-Channel 1.5A Adjustable 16-Pin, TSSOP
Odaberite vrstu pakovanja

RSD 12.463

RSD 692 komad (isporucivo u Tubi) (bez PDV-a)

RSD 14.955

RSD 831 komad (isporucivo u Tubi) (s PDV-om)

Texas Instruments, LM5575MH/NOPB Step-Down Switching Regulator, 1-Channel 1.5A Adjustable 16-Pin, TSSOP

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Maximum Output Current

1.5A

Regulator Function

Buck Controller, Inverting

Minimum Input Voltage

6 V

Maximum Input Voltage

75 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

500 kHz

Pin Count

16

Package Type

TSSOP

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Height

0.9mm

Efficiency

90%

Dimensions

5 x 4.4 x 0.9mm

Maximum Operating Temperature

+125 °C

Length

5mm

Width

4.4mm

Detalji o proizvodu

SIMPLE SWITCHER® Step-Down Regulators, LM557x & LM2557x Series

The LM557x and LM2557x are easy to use high-performance SIMPLE SWITCHER® buck regulators which allow design engineers to design and optimize a robust power supply using a minimum set of components.

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više