Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMaximum Switching Frequency
100 kHz
Output Voltage
40 V
Number of Outputs
1
Mounting Type
Through Hole
Package Type
MDIP
Pin Count
16
Topology
Buck
Dimensions
19.05 x 6.35 x 3.3mm
Length
19.05mm
PWM Controller Type
Voltage Mode
Width
6.35mm
Height
3.3mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Detalji o proizvodu
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
KM 113,44
KM 4,537 Each (In a Tube of 25) (bez PDV-a)
KM 132,72
KM 5,308 Each (In a Tube of 25) (s PDV-om)
25
KM 113,44
KM 4,537 Each (In a Tube of 25) (bez PDV-a)
KM 132,72
KM 5,308 Each (In a Tube of 25) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
25
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMaximum Switching Frequency
100 kHz
Output Voltage
40 V
Number of Outputs
1
Mounting Type
Through Hole
Package Type
MDIP
Pin Count
16
Topology
Buck
Dimensions
19.05 x 6.35 x 3.3mm
Length
19.05mm
PWM Controller Type
Voltage Mode
Width
6.35mm
Height
3.3mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Detalji o proizvodu
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.