Texas Instruments MAX232DR Line Transceiver, 16-Pin SOIC

RS kataloški broj:: 660-4879robna marka: Texas InstrumentsProizvođački broj:: MAX232DR
brand-logo
Prikaži sve u Line Interface ICs

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Texas Instruments

IC Type

Dual Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Detalji o proizvodu

RS-232 Line Transceivers, Dual, Texas Instruments

A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.

RS-232 Line Drivers and Receivers

€ 4,60

€ 0,92 komadno (u pakiranju od 5) (bez PDV-a)

€ 5,75

€ 1,15 komadno (u pakiranju od 5) (s PDV-om)

Texas Instruments MAX232DR Line Transceiver, 16-Pin SOIC
Odaberite vrstu pakiranja

€ 4,60

€ 0,92 komadno (u pakiranju od 5) (bez PDV-a)

€ 5,75

€ 1,15 komadno (u pakiranju od 5) (s PDV-om)

Texas Instruments MAX232DR Line Transceiver, 16-Pin SOIC

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakiranja

Informacije o stanju skladišta trenutno nisu dostupne.

količinajedinična cijenaPo pakiranje
5 - 20€ 0,92€ 4,60
25 - 45€ 0,83€ 4,15
50 - 95€ 0,77€ 3,85
100 - 195€ 0,70€ 3,50
200+€ 0,65€ 3,25

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Texas Instruments

IC Type

Dual Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Detalji o proizvodu

RS-232 Line Transceivers, Dual, Texas Instruments

A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.

RS-232 Line Drivers and Receivers