Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMinimum Input Voltage
3 V
Maximum Input Voltage
40 V
Maximum Output Current
1.5A
Converter Type
Inverting, Step Down, Step Up
Number of Outputs
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Length
9.81mm
Height
4.57mm
Width
6.35mm
Dimensions
9.81 x 6.35 x 4.57mm
Detalji o proizvodu
Inverting DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
KM 2,89
KM 2,89 Each (bez PDV-a)
KM 3,38
KM 3,38 Each (s PDV-om)
Standard
1
KM 2,89
KM 2,89 Each (bez PDV-a)
KM 3,38
KM 3,38 Each (s PDV-om)
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 49 | KM 2,89 |
50 - 99 | KM 2,76 |
100 - 249 | KM 2,58 |
250 - 499 | KM 2,46 |
500+ | KM 2,41 |
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMinimum Input Voltage
3 V
Maximum Input Voltage
40 V
Maximum Output Current
1.5A
Converter Type
Inverting, Step Down, Step Up
Number of Outputs
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Length
9.81mm
Height
4.57mm
Width
6.35mm
Dimensions
9.81 x 6.35 x 4.57mm
Detalji o proizvodu
Inverting DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.