Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
PDIP (P)
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
35kHz
Rail to Rail
Rail to Rail Input/Output
RSD 2.291
RSD 1.145,668 komadno (u pakovanju od 2) (bez PDV-a)
RSD 2.750
RSD 1.374,802 komadno (u pakovanju od 2) (s PDV-om)
Standard
2
RSD 2.291
RSD 1.145,668 komadno (u pakovanju od 2) (bez PDV-a)
RSD 2.750
RSD 1.374,802 komadno (u pakovanju od 2) (s PDV-om)
Standard
2
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
2 - 8 | RSD 1.145,668 | RSD 2.291 |
10 - 18 | RSD 1.103,865 | RSD 2.208 |
20 - 48 | RSD 1.035,935 | RSD 2.072 |
50 - 98 | RSD 970,617 | RSD 1.941 |
100+ | RSD 958,86 | RSD 1.918 |
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
PDIP (P)
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
35kHz
Rail to Rail
Rail to Rail Input/Output