Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsAmplifier Type
Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
3MHz
Typical Dual Supply Voltage
±30V
Typical Slew Rate
15V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
No
Typical Voltage Gain
126 dB
Typical Input Voltage Noise Density
14nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Detalji o proizvodu
High Voltage & High Current Op Amps
Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of operating at higher supply voltages than general purpose op amps. Typical applications include driving MOSFETs and power transistors, bridge amplifiers, motor speed controllers, servo amplifiers, power supplies and uses within instrument systems.
KM 13,59
KM 13,59 Each (bez PDV-a)
KM 15,90
KM 15,90 Each (s PDV-om)
Standard
1
KM 13,59
KM 13,59 Each (bez PDV-a)
KM 15,90
KM 15,90 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 24 | KM 13,59 |
25+ | KM 10,64 |
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsAmplifier Type
Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
3MHz
Typical Dual Supply Voltage
±30V
Typical Slew Rate
15V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
No
Typical Voltage Gain
126 dB
Typical Input Voltage Noise Density
14nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Detalji o proizvodu
High Voltage & High Current Op Amps
Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of operating at higher supply voltages than general purpose op amps. Typical applications include driving MOSFETs and power transistors, bridge amplifiers, motor speed controllers, servo amplifiers, power supplies and uses within instrument systems.